833-016-558-207

Heilind Number:EDA833-016-558-207
Manufacturer:EDAC
Manufacturer Number:833-016-558-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-016-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-016-558-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for efficiency, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a contact material of Copper Alloy, it guarantees secure and reliable connections. This connector boasts a double row configuration, accommodating up to 16 positions with a pitch of .156 inches and row spacing of .2 inches. Its right-angle mount orientation offers versatile installation options. Operating seamlessly in temperatures ranging from -40 to 105 °C, it ensures optimal performance even in challenging environments. Upgrade your setup with this essential component, perfect for various applications in electronics and beyond.