833-016-558-212

Heilind Number:EDA833-016-558-212
Manufacturer:EDAC
Manufacturer Number:833-016-558-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-016-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-016-558-212

Detailed Description

Enhance your connectivity with this high-quality Card Edge Connector, a vital component for seamless PCB integration. Its vibrant green color adds a pop of personality to your setup while its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability. With a 3A amperage rating, this connector is designed for efficient power transfer. Featuring two rows of 16 positions each, it provides ample connectivity options for your PCB layout. The copper alloy contacts guarantee optimal signal transmission, while the .156-inch pitch and .2-inch row spacing allow for precise mounting. Its right-angle mount orientation offers flexibility in installation, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of environments. Upgrade your connectivity solutions with this essential component.