833-016-558-802

Heilind Number:EDA833-016-558-802
Manufacturer:EDAC
Manufacturer Number:833-016-558-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-016-558-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-016-558-802

Detailed Description

Enhance connectivity within your PCB setup with this high-quality Card Edge Connector. Featuring a vibrant green color, it not only stands out visually but also offers exceptional functionality. With an amperage of 3A, this connector ensures reliable power transmission. Its housing material, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Boasting two rows and 16 positions, it facilitates seamless board-to-board connections. The contact material, made of Copper Alloy, guarantees efficient conductivity. The .156-inch pitch and .2-inch row spacing further enhance its versatility. Designed for right-angle mount orientation, it allows for convenient installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Experience reliable and efficient connectivity with this essential component for your electronic projects.