833-016-559-101

Heilind Number:EDA833-016-559-101
Manufacturer:EDAC
Manufacturer Number:833-016-559-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-016-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-016-559-101

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for seamless integration in electronic assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester in a striking green hue, this connector ensures reliable performance. With a single row layout and right-angle mount orientation, it offers easy installation and space-efficient connectivity. The 16 positions, each featuring high-quality copper alloy contacts, guarantee secure transmission of signals. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for diverse industrial environments. Elevate your PCB design with this essential component, a must-have in any engineer's toolkit.