833-016-559-104

Heilind Number:EDA833-016-559-104
Manufacturer:EDAC
Manufacturer Number:833-016-559-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-016-559-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-016-559-104

Detailed Description

Enhance connectivity in your circuit board with our Card Edge Connector, designed for seamless integration with precision and reliability. This green connector boasts a single row configuration with 16 positions, allowing for efficient signal transfer. Crafted from UL 94V-0 Thermoplastic Polyester, its housing ensures durable performance even in challenging industrial environments. The contacts, made of high-quality Copper Alloy, guarantee optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector facilitates easy installation and wiring. Its right-angle mount orientation offers flexibility in board layout, while its wide operating temperature range of -40 to 105°C ensures stability under varying conditions. Trust in this essential component for your PCB connectivity needs.