833-016-559-201

Heilind Number:EDA833-016-559-201
Manufacturer:EDAC
Manufacturer Number:833-016-559-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-016-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-016-559-201

Detailed Description

Enhance your electronic connections with this durable and efficient Card Edge Connector. Featuring a vibrant green color, it adds a touch of organization to your setup. With a high amperage rating of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees safety and longevity. The connector boasts two rows of copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, accommodating 16 positions for seamless connectivity. Its right angle mount orientation offers versatility in installation. Operating effortlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your PCB assembly needs. Explore its potential in enhancing your electronic projects within the Board To Board PCB Connectors category.