833-016-559-212

Heilind Number:EDA833-016-559-212
Manufacturer:EDAC
Manufacturer Number:833-016-559-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-016-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-016-559-212

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek Green hue. With a high amperage rating of 3 A, it guarantees reliable power transmission. The Copper Alloy contacts ensure secure and efficient data transfer, while the right-angle mount orientation offers versatile installation options. Boasting two rows of 16 positions each, with a pitch of .156 in and row spacing of .2 in, it allows for seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is the perfect choice for demanding industrial applications. Upgrade your PCB setup with this essential component.