833-016-559-802

Heilind Number:EDA833-016-559-802
Manufacturer:EDAC
Manufacturer Number:833-016-559-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-016-559-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-016-559-802

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto printed circuit boards, it features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. The connector boasts a robust construction, with Copper Alloy contacts ensuring reliable power transmission. With a pitch of .156 inches and two rows of 16 positions each, it offers ample connectivity options. The right-angle mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures optimal performance in various environments. Perfect for a range of applications, this connector is a essential component for any PCB assembly project.