833-016-560-201

Heilind Number:EDA833-016-560-201
Manufacturer:EDAC
Manufacturer Number:833-016-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-016-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-016-560-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal signal transmission, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With two rows of contacts made from Copper Alloy, this connector ensures reliable power delivery at an amperage of 3A. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, while the 16 positions offer ample room for multiple interfaces. Operating smoothly in temperatures ranging from -40 to 105°C, it's a versatile solution for various electronic applications. Whether you need to establish a straight or right-angle mount, this connector guarantees a secure and efficient connection every time. Upgrade your system with this essential component and experience seamless performance.