833-016-560-803

Heilind Number:EDA833-016-560-803
Manufacturer:EDAC
Manufacturer Number:833-016-560-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-016-560-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-016-560-803

Detailed Description

Upgrade your electronic connections with our Card Edge Connector in a sleek green hue. Designed for efficiency, this essential component features a durable housing material of UL 94V-0 Thermoplastic Polyester, ensuring both performance and safety. With two rows of contact points crafted from Copper Alloy, it guarantees optimal conductivity. Boasting a pitch of .156 inches and a row spacing of .2 inches, it offers precise alignment for seamless integration into your PCB setup. With 16 positions available, you can easily accommodate multiple connections. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures reliability in various environments. Trust in this high-quality connector to streamline your board-to-board connections effectively.