833-016-560-808

Heilind Number:EDA833-016-560-808
Manufacturer:EDAC
Manufacturer Number:833-016-560-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-016-560-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-016-560-808

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Boasting a vibrant green hue, it not only stands out visually but also delivers reliable power transmission with an amperage rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures long-term stability and safety. Featuring two rows of precision-engineered Copper Alloy contacts, each with a pitch of .156 inches and a row spacing of .2 inches, this connector offers seamless integration for your PCB assembly needs. With a total of 16 positions, it enables extensive connectivity options while maintaining a compact form factor. Designed for straight mount orientation, it facilitates easy installation and secure attachment to your electronic setup. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector excels in demanding environments, making it a must-have component for your electronic projects.