833-017-520-108

Heilind Number:EDA833-017-520-108
Manufacturer:EDAC
Manufacturer Number:833-017-520-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-017-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-017-520-108

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Featuring a vibrant green color, it adds a touch of functionality to your PCB assembly. Designed for durability, the housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With a single row layout and 17 positions, it offers ample connectivity options for your circuitry. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Boasting a pitch of .156 inches and row spacing of .2 inches, it facilitates seamless integration onto your board. Its straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C ensures stability in varying conditions. Trust in this Card Edge Connector for robust and efficient board-to-board connections in your electronic designs.