833-017-520-604

Heilind Number:EDA833-017-520-604
Manufacturer:EDAC
Manufacturer Number:833-017-520-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-017-520-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-017-520-604

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, its vibrant green color adds a touch of efficiency to your setup. Boasting a durable housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable operation even in challenging environments. With a single row layout and 17 positions, it offers ample connectivity options. The copper alloy contact material guarantees secure and efficient data transmission, while the .156-inch pitch and .2-inch row spacing optimize signal integrity. Perfect for straight mounting orientation, it withstands temperatures ranging from -40 to 105°C, making it ideal for a wide range of applications in the electronics industry. Elevate your PCB design with this essential component.