833-017-521-108

Heilind Number:EDA833-017-521-108
Manufacturer:EDAC
Manufacturer Number:833-017-521-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-017-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-017-521-108

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek green design, it not only adds a pop of color to your setup but also guarantees optimal functionality. With an amperage rating of 3A, this connector ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it offers exceptional durability and safety. The single-row configuration with 17 positions allows for seamless board-to-board connections. Made with copper alloy contacts and a pitch of .156 inches, it guarantees precise and stable signal transmission. The straight mount orientation and compact size make it easy to integrate into any design. Operating flawlessly in temperature ranges from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component in the PCB Connectors category.