833-017-521-112

Heilind Number:EDA833-017-521-112
Manufacturer:EDAC
Manufacturer Number:833-017-521-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-017-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-017-521-112

Detailed Description

Enhance your PCB connectivity with this premium Card Edge Connector. Designed for optimal performance, this connector features a vibrant Green color and durable UL 94V-0 Thermoplastic Polyester housing material. With a single row layout and 17 positions, it offers seamless integration for your electronic components. The Copper Alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation simplifies installation, making it a must-have for any electronics project. Trust in its high-quality construction to deliver consistent and secure connections.