833-017-521-607

Heilind Number:EDA833-017-521-607
Manufacturer:EDAC
Manufacturer Number:833-017-521-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-017-521-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-017-521-607

Detailed Description

Upgrade your PCB connections with our high-quality Card Edge Connector in a vibrant green hue. Engineered for reliability, this connector features a single row design with 17 positions and a pitch of .156 inches, ensuring seamless integration into your circuitry. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees stable and efficient power transmission, with an amperage rating of 3A. The straight mount orientation and .2-inch row spacing make installation a breeze. Designed to withstand harsh environments, it boasts an operating temperature range of -40 to 105°C, making it ideal for a wide range of applications in the electronics industry. Trust in its performance for your next project.