833-017-523-101

Heilind Number:EDA833-017-523-101
Manufacturer:EDAC
Manufacturer Number:833-017-523-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-017-523-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-017-523-101

Detailed Description

Enhance connectivity on your PCB with this Card Edge Connector, designed for seamless integration. Its vibrant Green color adds a touch of visual appeal while its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance. With a single row layout and 17 positions, it offers ample space for secure connections. The Copper Alloy contact material guarantees efficient power transfer, rated for up to 3 A of current. Featuring a pitch of .156 inches and row spacing of .2 inches, it facilitates easy installation. Its straight mount orientation allows for simple assembly onto your board. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications in various industries. Trust in its quality construction for seamless and dependable connectivity solutions.