833-017-523-104

Heilind Number:EDA833-017-523-104
Manufacturer:EDAC
Manufacturer Number:833-017-523-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-017-523-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-017-523-104

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row with 17 positions, ensuring efficient data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliability in any application. With a pitch and row spacing of .156 in and .2 in respectively, precise positioning is effortless. Operating flawlessly in a temperature range of -40 to 105 °C, it's suitable for diverse environments. The vibrant green color adds a sleek touch to your setup. Trust in our connector for secure and stable board-to-board connections in your electronic projects.