833-017-523-112

Heilind Number:EDA833-017-523-112
Manufacturer:EDAC
Manufacturer Number:833-017-523-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-017-523-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-017-523-112

Detailed Description

Enhance connectivity in your electronics with this Card Edge Connector. Featuring a vibrant green color, it adds a pop of personality while providing reliable performance. With a durable UL 94V-0 Thermoplastic Polyester housing, it ensures safety and longevity. The Copper Alloy contact material guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Boasting 17 positions in a single row configuration, it's perfect for various PCB applications. Designed for straight mounting orientation, it's easy to install. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your projects. Explore its potential in our PCB Connectors category.