833-017-523-602

Heilind Number:EDA833-017-523-602
Manufacturer:EDAC
Manufacturer Number:833-017-523-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-017-523-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-017-523-602

Detailed Description

Enhance connectivity with this Card Edge Connector, designed for seamless integration in PCB assemblies. Featuring a vibrant Green color, this connector offers reliable performance with an amperage rating of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With a single row configuration and Copper Alloy contacts, it facilitates efficient signal transmission. The .156 inch pitch and .2 inch row spacing allow for easy mating and alignment. Boasting 17 positions, it accommodates multiple connections with ease. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications in electronics and beyond. Trust in this connector for secure and efficient board-to-board connectivity.