833-017-523-603

Heilind Number:EDA833-017-523-603
Manufacturer:EDAC
Manufacturer Number:833-017-523-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-017-523-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-017-523-603

Detailed Description

Enhance connectivity on your circuit board with our Card Edge Connector. Designed for high-performance applications, this connector features a single row configuration with 17 contact positions, ensuring seamless data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliability in operation. With a pitch of .156 inches and row spacing of .2 inches, it offers precision in alignment. The sleek green color adds a touch of vibrancy to your setup. Suitable for a wide range of environments, it boasts an operating temperature range of -40 to 105 °C. Whether you're a professional or hobbyist, this connector is a must-have for your PCB assembly projects. Upgrade your connectivity solutions today.