833-017-524-104

Heilind Number:EDA833-017-524-104
Manufacturer:EDAC
Manufacturer Number:833-017-524-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-017-524-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-017-524-104

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this green connector boasts a single row of 17 positions, ensuring efficient data transmission. Crafted with precision, its copper alloy contacts guarantee reliable conductivity, while the UL 94V-0 Thermoplastic Polyester housing ensures durability in even the harshest environments. With a pitch of .156 inches and a row spacing of .2 inches, this connector offers optimal performance. Its straight mount orientation simplifies installation, and with an amperage rating of 3A, it's perfect for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any project requiring secure board-to-board connections. Explore our range of PCB connectors to discover more essential components for your setup.