833-017-540-102

Heilind Number:EDA833-017-540-102
Manufacturer:EDAC
Manufacturer Number:833-017-540-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-017-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-017-540-102

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector in vibrant Green. Designed for efficient power transmission, this connector offers a steady amperage of 3 A, ensuring reliable performance. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, it guarantees long-lasting use even in demanding environments. With a single row configuration and 17 positions, it provides ample connectivity options. The contact material, Copper Alloy, offers excellent conductivity, while the .156 inch pitch and .2 inch row spacing ensure seamless integration. Its straight mount orientation facilitates easy installation, and its wide operating temperature range of -40 to 105 °C makes it suitable for diverse applications. Elevate your PCB connectivity with this essential component.