833-017-540-103

Heilind Number:EDA833-017-540-103
Manufacturer:EDAC
Manufacturer Number:833-017-540-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-017-540-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-017-540-103

Detailed Description

Enhance connectivity on your printed circuit boards with our Card Edge Connector. Designed for reliability, this connector features a single row with 17 positions, accommodating various connections. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it ensures secure and efficient transmission. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it guarantees stable performance even in demanding environments. Perfect for board-to-board applications, this green connector is a vital component for your electronic projects.