833-017-540-107

Heilind Number:EDA833-017-540-107
Manufacturer:EDAC
Manufacturer Number:833-017-540-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-017-540-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-017-540-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a sleek green design that seamlessly integrates into your setup. Engineered for top performance, this connector boasts a 3 A amperage capacity and is constructed with durable UL 94V-0 Thermoplastic Polyester housing. With a single row layout and 17 positions, it offers ample space for your connections. The contact material, made of Copper Alloy, ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Designed for seamless integration, this connector offers straight mount orientation and can operate in temperatures ranging from -40 to 105 °C. Elevate your PCB setup with this essential component.