833-017-540-108

Heilind Number:EDA833-017-540-108
Manufacturer:EDAC
Manufacturer Number:833-017-540-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-017-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-017-540-108

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row layout with 17 positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, it guarantees longevity and easy identification. The copper alloy contact material and .156-inch pitch deliver reliable performance, while the straight mount orientation facilitates hassle-free installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is a robust solution for various applications in the realm of electronics. Elevate your connectivity game with this essential component.