833-017-540-603

Heilind Number:EDA833-017-540-603
Manufacturer:EDAC
Manufacturer Number:833-017-540-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-017-540-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-017-540-603

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, this connector not only stands out visually but also delivers exceptional performance, with a current rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability in demanding industrial environments. With a single row design and 17 positions, it offers ample connectivity options for your application. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Its .156 inch pitch and .2 inch row spacing make it compatible with standard PCB layouts. Whether straight mounted or angled, this connector provides flexibility in installation. Operating within a wide temperature range from -40 to 105 °C, it remains stable even in harsh conditions. Trust in this essential component for seamless board-to-board connections in your electronic projects.