833-017-540-608

Heilind Number:EDA833-017-540-608
Manufacturer:EDAC
Manufacturer Number:833-017-540-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-017-540-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-017-540-608

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row with 17 positions, ideal for efficient signal transmission. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance in a wide range of applications. The vibrant green color not only adds a visually appealing touch but also facilitates easy identification during assembly. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise mating with compatible components. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for both standard and demanding environments. Whether in industrial machinery or consumer electronics, its straight mount orientation offers flexibility in installation. Upgrade your connectivity solutions with this essential component, a must-have in any engineer's toolkit.