833-017-541-102

Heilind Number:EDA833-017-541-102
Manufacturer:EDAC
Manufacturer Number:833-017-541-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-017-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-017-541-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. With a single row layout and 17 positions, this connector ensures efficient signal transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliable performance in various operating environments, from -40 to 105°C. Each contact is made of high-quality Copper Alloy, capable of handling up to 3A of current. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is achieved effortlessly. Whether for industrial or commercial applications, this green connector, featuring a straight mount orientation, offers versatility and longevity. Explore our wide range of connectors in the Board To Board PCB category and elevate your electronic designs today.