833-017-541-103

Heilind Number:EDA833-017-541-103
Manufacturer:EDAC
Manufacturer Number:833-017-541-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-017-541-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-017-541-103

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a single row housing with 17 positions, ensuring optimal performance in your electronic setups. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, and featuring Copper Alloy contacts, it guarantees durability and reliable conductivity. The .156-inch pitch and .2-inch row spacing provide precision in your connections, while the straight mount orientation offers versatility in installation. With an amperage rating of 3A and a wide operating temperature range from -40 to 105°C, this connector is suitable for various applications. Elevate your electronics assembly with this essential component.