833-017-541-108

Heilind Number:EDA833-017-541-108
Manufacturer:EDAC
Manufacturer Number:833-017-541-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-017-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-017-541-108

Detailed Description

Enhance your PCB connections with our reliable Card Edge Connector in a vibrant green hue. Designed for high performance, this connector boasts a current rating of 3 A, making it suitable for diverse electronic applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. With a single row configuration and 17 positions, it offers seamless connectivity. The contact material of Copper Alloy guarantees efficient signal transmission. Featuring a pitch of .156 in and row spacing of .2 in, it allows for easy installation. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Perfect for various projects, this connector is a must-have in the realm of PCB connectivity.