833-017-541-112

Heilind Number:EDA833-017-541-112
Manufacturer:EDAC
Manufacturer Number:833-017-541-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-017-541-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-017-541-112

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector. Featuring a vibrant green hue, it not only adds a pop of color but also stands out for its high performance. With an amperage rating of 3 A, this connector ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With one row and 17 positions, it offers ample connectivity options. The copper alloy contact material and .156-inch pitch ensure efficient signal transmission. Perfect for straight mounting, it is designed for seamless integration onto your board. Operating in a wide temperature range of -40 to 105 °C, it is suitable for various environments. Upgrade your PCB setup with this essential component.