833-017-541-602

Heilind Number:EDA833-017-541-602
Manufacturer:EDAC
Manufacturer Number:833-017-541-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-017-541-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-017-541-602

Detailed Description

Enhance your PCB connectivity with our robust Card Edge Connector in a striking Green hue. Engineered for optimal performance, this component features UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a single row design and Copper Alloy contacts, it offers efficient power transmission at an amperage of 3 A. The .156-inch pitch and .2-inch row spacing, along with 17 positions, facilitate seamless integration on your board. Designed for straight mounting orientation, it operates flawlessly in a wide temperature range from -40 to 105 °C. Trust in this essential connector for reliable and high-speed data transfers in your electronic assemblies.