833-017-541-603

Heilind Number:EDA833-017-541-603
Manufacturer:EDAC
Manufacturer Number:833-017-541-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-017-541-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-017-541-603

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a vibrant Green hue that stands out for easy identification. Boasting a robust UL 94V-0 Thermoplastic Polyester housing, it ensures optimal durability and safety in any operating environment. With a single row layout and Copper Alloy contact material, it offers reliable power transmission at an amperage of 3 A. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the 17 available positions cater to a variety of connection needs. Whether for industrial machinery or consumer electronics, this connector guarantees dependable performance. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Explore the limitless possibilities of seamless connectivity with this essential component.