833-017-542-108

Heilind Number:EDA833-017-542-108
Manufacturer:EDAC
Manufacturer Number:833-017-542-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-017-542-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-017-542-108

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in vibrant green. Designed for optimal functionality, it features a single row with 17 positions and a contact pitch of .156 inches, allowing for seamless board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance in various applications. With a 3A amperage rating and operating temperature range of -40 to 105°C, it guarantees stability and efficiency even in harsh environments. The straight mount orientation and .2-inch row spacing make installation hassle-free, while its robust construction complies with industry standards for quality assurance. Upgrade your connectivity solutions with this essential component.