833-017-542-608

Heilind Number:EDA833-017-542-608
Manufacturer:EDAC
Manufacturer Number:833-017-542-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-017-542-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-017-542-608

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Featuring a sleek green design, it offers optimal functionality with an amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, the housing ensures durability and safety. With a single row configuration and 17 positions, it provides seamless board-to-board connectivity. The Copper Alloy contact material guarantees reliable performance, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Suitable for a wide range of applications, this connector is designed for straight mounting and can withstand temperatures ranging from -40 to 105 °C. Upgrade your PCB connections with this essential component.