833-017-542-612

Heilind Number:EDA833-017-542-612
Manufacturer:EDAC
Manufacturer Number:833-017-542-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-017-542-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-017-542-612

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration into PCB setups, it features a single row configuration with 17 copper alloy contact positions, ensuring reliable signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue not only guarantees longevity but also adds a touch of visual appeal to your assembly. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation further simplifies installation, making it an essential component in any project requiring efficient board-to-board connectivity. Elevate your electronic designs with this essential connector, a reliable and versatile solution for all your connection needs.