833-017-544-102

Heilind Number:EDA833-017-544-102
Manufacturer:EDAC
Manufacturer Number:833-017-544-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-017-544-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-017-544-102

Detailed Description

Enhance connectivity in your electronic devices with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a single row layout with 17 positions, ensuring seamless board-to-board connections. The durable housing, constructed from UL 94V-0 Thermoplastic Polyester, guarantees reliability in various applications. Crafted with precision, the Copper Alloy contacts offer secure and efficient power transmission, rated for up to 3A. With a pitch of .156 inches and row spacing of .2 inches, installation is a breeze. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance versatility. Upgrade your PCB assembly with this essential component, perfect for a wide range of electronic projects.