833-017-544-108

Heilind Number:EDA833-017-544-108
Manufacturer:EDAC
Manufacturer Number:833-017-544-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-017-544-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-017-544-108

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, it boasts 17 positions with a single row layout, ensuring optimal space utilization. The UL 94V-0 Thermoplastic Polyester housing guarantees durability, while the Copper Alloy contacts provide reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for diverse environments. Whether it's for industrial machinery or consumer electronics, this connector is the perfect choice for your board-to-board connectivity needs. Its vibrant green color adds a touch of style, making it a standout feature in your design. Upgrade your system with this essential component and experience seamless performance like never before.