833-017-558-101

Heilind Number:EDA833-017-558-101
Manufacturer:EDAC
Manufacturer Number:833-017-558-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-017-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-017-558-101

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector in a vibrant green hue. With a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in various environments. Featuring a single row design and crafted with Copper Alloy contacts, it offers a secure and efficient connection for your electronic devices. The .156-inch pitch and .2-inch row spacing provide easy integration, while the 17 positions cater to versatile connectivity needs. Designed for right-angle mounting, it facilitates convenient installation on your board. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your projects in the Products, Connectors, PCB Connectors, Board To Board PCB Connectors, and Card Edge Connectors category. Elevate your circuitry with this essential component.