833-017-558-104

Heilind Number:EDA833-017-558-104
Manufacturer:EDAC
Manufacturer Number:833-017-558-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-017-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-017-558-104

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a single row layout with 17 positions, perfect for streamlined connections. The housing material, UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Crafted with precision, the contact material is made of Copper Alloy for optimal conductivity. Boasting a pitch of .156 inches and row spacing of .2 inches, this connector offers efficient signal transmission. Its right angle mount orientation allows for easy installation onto your board. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it guarantees reliable performance even in demanding environments. Upgrade your setup with this essential component for seamless and secure board-to-board connections.