833-017-558-108

Heilind Number:EDA833-017-558-108
Manufacturer:EDAC
Manufacturer Number:833-017-558-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-017-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-017-558-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic devices. Its vibrant Green color adds a touch of style while its high-performance features deliver reliability. With an amperage of 3 A, it ensures efficient power transfer, while the UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety. This single-row connector boasts 17 positions for versatile connectivity options, with Copper Alloy contacts for optimal signal transmission. The .156-inch pitch and .2-inch row spacing make it compatible with various PCB layouts. Its right-angle mount orientation offers flexibility in installation. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for diverse environments. Trust in its quality and performance for your PCB assembly needs.