833-017-558-112

Heilind Number:EDA833-017-558-112
Manufacturer:EDAC
Manufacturer Number:833-017-558-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-017-558-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-017-558-112

Detailed Description

Enhance connectivity on your PCB with this durable Card Edge Connector. Its green housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in demanding environments. With a single row design and right-angle mount orientation, it offers seamless integration for your electronic projects. The copper alloy contact material and 3A amperage rating guarantee efficient power transmission. Featuring 17 positions and a .156-inch pitch, it provides ample space for your connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in the electronics industry. Upgrade your PCB setup with this high-quality component.