833-017-558-602

Heilind Number:EDA833-017-558-602
Manufacturer:EDAC
Manufacturer Number:833-017-558-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-017-558-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-017-558-602

Detailed Description

Enhance connectivity in your PCB layouts with our high-performance Card Edge Connector. Featuring a vibrant Green color, this connector is designed for optimal functionality, with a 3A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. Its single row design, with 17 positions and a .156-inch pitch, ensures seamless integration into your electronic systems. Crafted from Copper Alloy, the contacts offer reliable conductivity, while the .2-inch row spacing and Right Angle mount orientation provide flexibility in installation. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Explore our full range of PCB connectors for all your connectivity needs.