833-017-558-603

Heilind Number:EDA833-017-558-603
Manufacturer:EDAC
Manufacturer Number:833-017-558-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-017-558-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-017-558-603

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a striking shade of green. Engineered for optimal functionality, it features a single row design with 17 copper alloy contacts, ensuring reliable power delivery at a 3A amperage. The durable UL 94V-0 Thermoplastic Polyester housing guarantees secure and stable connections, even in challenging environments. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Its right angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105°C ensures consistent performance in diverse settings. Ideal for demanding applications, this connector is a vital component for seamless board-to-board connectivity. Elevate your project's performance with this essential hardware solution.