833-017-558-604

Heilind Number:EDA833-017-558-604
Manufacturer:EDAC
Manufacturer Number:833-017-558-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-017-558-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-017-558-604

Detailed Description

Enhance connectivity within your electronic systems with this high-performance Card Edge Connector. Featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With a single row configuration, it offers easy integration onto PCBs. The 17 copper alloy contacts provide reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for efficient board-to-board connections. Designed for versatility, this connector supports a 3A current and operates seamlessly in temperatures ranging from -40 to 105°C. Its right angle mount orientation further enhances space-saving and cable management. Ideal for various applications, from industrial machinery to consumer electronics, this connector is a crucial component for seamless connectivity. Explore our range of PCB connectors for more options tailored to your specific needs.