833-017-559-104

Heilind Number:EDA833-017-559-104
Manufacturer:EDAC
Manufacturer Number:833-017-559-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-017-559-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-017-559-104

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, while the Copper Alloy contact material guarantees efficient power transmission. With a single row design and a pitch of .156 inches, it offers precise alignment for seamless board-to-board connections. The right-angle mount orientation allows for versatile installation options, making it ideal for various applications. With a 3A amperage rating and an operating temperature range of -40 to 105°C, it ensures stable operation even in demanding environments. Trust in this connector for efficient and secure circuitry integration.