833-018-500-101

Heilind Number:EDA833-018-500-101
Manufacturer:EDAC
Manufacturer Number:833-018-500-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-018-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-018-500-101

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Featuring a sleek green design, this connector is engineered for durability and reliability. With a robust amperage rating of 3 A, it ensures stable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees safe and efficient operation. The single-row configuration with 18 positions offers seamless integration onto your PCB. With a pitch of .156 inches and row spacing of .2 inches, it facilitates easy installation. Whether for industrial or consumer applications, its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various environments. Trust in this connector for seamless board-to-board connections in your electronic assemblies.