833-018-500-802

Heilind Number:EDA833-018-500-802
Manufacturer:EDAC
Manufacturer Number:833-018-500-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-018-500-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-018-500-802

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, designed for optimal performance in electronic systems. Featuring a vibrant Green color and crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With two rows and 18 positions, it offers ample connectivity options for your circuit boards. The Copper Alloy contact material guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate seamless integration. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a variety of environments. Trust in this connector for efficient and secure board-to-board connections in your electronic projects.