833-018-500-804

Heilind Number:EDA833-018-500-804
Manufacturer:EDAC
Manufacturer Number:833-018-500-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-018-500-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-018-500-804

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless data transmission. Designed for efficiency and durability, this connector boasts a vibrant green color and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring compliance with stringent safety standards. With two rows of high-quality Copper Alloy contacts, it guarantees optimal performance, even in demanding applications. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the 18 positions offer ample connectivity options. Suitable for straight mounting orientation, it simplifies installation on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for a wide range of electronic devices. Elevate your connectivity game with this essential component.